Schneider Electric Multi9 M9F Circuit Breaker, 2-Pole, 6A, B Curve, 415V AC, 125 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 781-721
- Mfr. Part No.:
- M9F10206
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$201.10
(exc. GST)
$221.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.10 |
*price indicative
- RS Stock No.:
- 781-721
- Mfr. Part No.:
- M9F10206
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Standards/Approvals | IEC | |
| Depth | 72mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Standards/Approvals IEC | ||
Depth 72mm | ||
Height 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for efficient electrical distribution. It serves to protect circuits with its robust thermal-magnetic trip unit technology, ensuring safety and reliability. Suitable for various network types, including AC and DC systems, it thrives in environments where operational stability is crucial. With a breaking capacity of up to 20 kA, this device conforms to the stringent EN/IEC 60947-2 standards, underscoring its design for both performance and safety.
Designed for both AC and DC networks, offering versatile application
Thermal-magnetic trip technology provides reliable circuit protection
Supports a breaking capacity of up to 20 kA, enhancing safety
IP20 and IP40 ratings ensure effective protection against environmental factors
Mechanically Durable for up to 20,000 cycles, ensuring longevity
Compact dimensions for efficient space utilisation on mounting supports
Equipped with a contact position indicator for easy status verification
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 32A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 8A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 16A 415V AC 15 kA Breaking Capacity
