Schaffner, FN3258 16A 480/277 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$293.29

(exc. GST)

$322.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$293.29
3 - 4$288.14
5 +$282.86

*price indicative

RS Stock No.:
766-2661
Distrelec Article No.:
304-23-265
Mfr. Part No.:
FN3258-16-44
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

480 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN3258

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

250mm

Depth

45mm

Height

70mm

Dimensions

250 x 45 x 70mm

Minimum Operating Temperature

-25°C

Leakage Current

33 mA

Maximum Operating Temperature

+100°C

Power Loss

6.1W

COO (Country of Origin):
TH

FN 3258 Series


From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.

Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.

Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction

Standards

EN 133200, IEC 60939

Approvals

CSA certified for Canada and US; SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links