ABB S800 2CC Circuit Breaker, 4-Pole, 100A, K, 690V AC, 500 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$2,468.45

(exc. GST)

$2,715.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,468.45

*price indicative

RS Stock No.:
721-127
Mfr. Part No.:
2CCG001260R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Number of Poles

4

Current Rating

100A

Tripping Characteristics

K

Rated AC Voltage

690V

Rated DC Voltage

500V

Breaking Capacity

40kA

Mount Type

Rail Mount

Range

S800

Series

2CC

IP Rating

IP20

Height

95mm

Standards/Approvals

IEC/EN 60947-2

Width

106mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB High Performance Circuit Breaker is designed to deliver reliable protection in demanding electrical environments. It ensures safety with a K characteristic release type, making it suitable for installations requiring precise fault management. With its robust construction and Advanced engineering, it provides dependable performance across both AC and DC applications.

Rated ultimate short circuit breaking capacity ranges from 4.5 kA to 50 kA depending on voltage

Rated service short circuit breaking capacity of 40 kA at 240 to 415 V AC

Contact position indication with ON OFF TRIP states

Energy limiting class 3 for enhanced protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy