ABB S800 2CC Circuit Breaker, 4-Pole, 125A, K, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-128
- Mfr. Part No.:
- 2CCG001261R0001
- Brand:
- ABB
Subtotal (1 unit)*
$3,015.85
(exc. GST)
$3,317.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,015.85 |
*price indicative
- RS Stock No.:
- 721-128
- Mfr. Part No.:
- 2CCG001261R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 117mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 117mm | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is designed to provide superior protection and reliability in electrical systems. With a rated current of 125A and an impressive short-circuit breaking capacity of up to 50kA at 415V AC, this circuit breaker ensures enhanced safety and performance in a Compact form factor. Engineered with K characteristic, it is perfect for applications requiring robust power management. Its modular design allows for easy integration into existing systems, making it Ideal for both new installations and upgrades. The device meets rigorous international standards, ensuring compliance and peace of mind for users seeking quality and efficiency in their electrical infrastructure.
Rated breaking capacity of 50kA at 415V AC ensures exceptional protection against electrical faults
Modular design simplifies integration and installation in various settings
Energy limiting class 3 reduces the impact of short-circuit currents, keeping the system safe
Four poles allow for comprehensive coverage in three-phase applications, enhancing circuit flexibility
Temperature range of -25°C to +60°C ensures reliable operation in diverse environments
Rated frequency of 50/60Hz supports standard mains power systems worldwide
IP20 degree of protection safeguards internal components from dust and foreign objects
Compliance with international standards ensures the circuit breaker meets strict regulatory requirements
Related links
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity