Tesa 4432 Chamois Flatback Paper Masking Tape 50mm x 50 m
- RS Stock No.:
- 249-8505
- Mfr. Part No.:
- 04432-00151-00
- Brand:
- Tesa
Subtotal (1 pack of 3 units)*
$370.57
(exc. GST)
$407.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $123.523 | $370.57 |
*price indicative
- RS Stock No.:
- 249-8505
- Mfr. Part No.:
- 04432-00151-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Flatback Paper Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4432 | |
| Thickness | 330μm | |
| Trade Name | 4432 | |
| Adhesion Strength | 8N/cm | |
| Colour | Chamois | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 12600 | |
| Tensile Strength | 93N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Flatback Paper Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4432 | ||
Thickness 330μm | ||
Trade Name 4432 | ||
Adhesion Strength 8N/cm | ||
Colour Chamois | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 12600 | ||
Tensile Strength 93N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Flatback Paper Masking Tape, 50mm Width, 50m Length - 04432-00151-00
This flatback paper masking tape is a paper-backed adhesive product designed for temporary surface protection and precise masking tasks in industrial and painting contexts. It combines a natural rubber adhesive with a paper backing to deliver controlled tack and removal performance suitable for environments requiring heat tolerance and standardised safety classification.
Features and Benefits:
• Natural rubber adhesive provides strong initial tack and adhesion
• Tensile strength 93N/cm delivers high resistance to tearing
• Adhesion strength 8N/cm ensures secure bonding to substrates
• Maximum operating temperature 100°C enables heat-exposed tasks
• Thickness 330μm offers dimensional stability during application
• Tensile strength 93N/cm delivers high resistance to tearing
• Adhesion strength 8N/cm ensures secure bonding to substrates
• Maximum operating temperature 100°C enables heat-exposed tasks
• Thickness 330μm offers dimensional stability during application
Applications
• Suitable for precise edge protection during painting operations
• Ideal for masking in heat-assisted finishing processes
• Used with assembly lines requiring temporary bonding solutions
• Can be used for protective covering during surface treatments
• Suitable for industrial masking tape roll requirements in workshops
• Ideal for masking in heat-assisted finishing processes
• Used with assembly lines requiring temporary bonding solutions
• Can be used for protective covering during surface treatments
• Suitable for industrial masking tape roll requirements in workshops
What backing material affects conformability and tear behaviour?
The paper backing offers moderate conformability and hand-tearable behaviour compared with film backings.
How does the tape perform under elevated temperature exposure?
It withstands operating temperatures up to 100°C while maintaining adhesion characteristics.
What mechanical performance can be expected under tension?
It exhibits a tensile strength of 93N/cm, indicating substantial resistance to elongation and breakage under load.
Which adhesive type determines removal and residue properties?
A natural rubber adhesive is used, providing strong adhesion and typical removable performance for temporary applications.
Is there any standard classification relevant to safety testing?
It meets DIN EN 12600 classification, which relates to performance in standardised test conditions.
Related links
- Tesa Tesa 4432 Paper Stencil Masking Tape 100mm x 50 m
- Tesa 4432 White Tesa Masking Tape
- Tesa 4432 Transparent Tesa Single-Sided Tape
- Tesa 04432-00007-00 White, Black Tesa 4432 Masking Tape 150mm x 25 m
- Tesa Tesa 4330 Paper Cover Tape 50mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Paper Masking Tape 50mm x 50 m
- Tesa Tesa 4330 High Performance Paper Masking Tape 25mm x 50 m
- Tesa Tesa 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m
