Tesa 04323-00044-01 Pale Cream Paper Masking Tape 50mm x 50 m

Subtotal (1 pack of 6 units)*

$62.81

(exc. GST)

$69.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,158 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$10.468$62.81

*price indicative

RS Stock No.:
249-8492
Mfr. Part No.:
04323-00044-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Paper Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

04323-00044-01

Thickness

125μm

Colour

Pale Cream

Trade Name

Professional 4323

Standards/Approvals

No

Tensile Strength

33N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Paper Masking Tape, 50m Length, 50mm Width - 04323-00044-01


This paper masking tape is designed for precise masking tasks in technical environments, providing a reliable temporary adhesive solution for painting and protection operations. It is a crepe-backed tape presented in a pale cream shade, suitable for controlled application where clean edges and temporary adhesion are required. The roll format supports extended work sessions and industrial usage without frequent reel changes.

Features and Benefits:


• Natural rubber adhesive provides secure adhesion to varied substrates
• Crepe paper backing allows flexible conformity to contours
• 33N/cm tensile strength resists breakage under tension
• 50m roll length reduces downtime for long jobs

Applications


• Suitable for masking during painting and decorating of machinery panels
• Ideal for temporary protection in automotive surface preparation
• Used for wire-harness protection in electrical assemblies
• Can be used for component masking in electronics manufacturing

How does the tape behave when applied to curved metal edges?


The crepe paper backing provides enough stretch and flexibility to follow contours without wrinkling, aiding consistent edge definition.

What environmental handling considerations affect adhesive performance?


The natural rubber adhesive performs best on clean, dry surfaces

contamination or high surface oils will reduce tack and adhesion.

What tear characteristics should technicians expect during manual removal?


With 125μm thickness and the specified tensile strength, the tape resists accidental tearing but can be removed by hand in one piece for neat peel-off.

Is this product suited to repetitive masking in industrial maintenance?


Its balance of flexible backing and robust adhesion makes it appropriate for repeated temporary masking during routine servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy