Tesa 4349 Chamois General Purpose Paper Tape 50mm x 50 m

Subtotal (1 pack of 36 units)*

$339.55

(exc. GST)

$373.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
36 +$9.432$339.55

*price indicative

RS Stock No.:
249-8499
Mfr. Part No.:
04349-00004-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

General Purpose Paper Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

50mm

Length

50m

Model Number

4349

Thickness

110μm

Trade Name

NOPI 4349

Colour

Chamois

Adhesion Strength

2N/cm

Standards/Approvals

No

Tensile Strength

33N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa NOPI 4349 is a general purpose paper tape based on a fine crepe paper backing and a natural rubber adhesive. The paper tape is suitable for general purpose applications including marking, holding, sealing, fixing, and light duty packaging.

The crepe paper backing ensures a good conformability.

The natural rubber adhesive system features good adhesion and tack to various surfaces like metal, glass, rubber and many more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy