Tesa 04432-00007-00 White, Black Masking Tape 150mm x 25 m
- RS Stock No.:
- 207-903
- Mfr. Part No.:
- 04432-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$318.62
(exc. GST)
$350.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.62 |
*price indicative
- RS Stock No.:
- 207-903
- Mfr. Part No.:
- 04432-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 150mm | |
| Length | 25m | |
| Model Number | 04432-00007-00 | |
| Thickness | 330μm | |
| Colour | White, Black | |
| Trade Name | 4432 | |
| Adhesion Strength | 8N/cm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 12600 | |
| Tensile Strength | 93N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Width 150mm | ||
Length 25m | ||
Model Number 04432-00007-00 | ||
Thickness 330μm | ||
Colour White, Black | ||
Trade Name 4432 | ||
Adhesion Strength 8N/cm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 12600 | ||
Tensile Strength 93N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 150mm Width, 330μm Thickness - 04432-00007-00
This masking tape is a paper-backed adhesive tape designed for temporary protection and masking in processes that require clean removal after use. It combines a natural rubber adhesive with a reinforced paper substrate to perform in applications involving moderate heat exposure and mechanical handling. Available in two colours and supplied on a Compact roll, it is intended for industrial and trade environments where controlled adhesion and defined mechanical strength are required.
Features and Benefits:
• 8N/cm adhesion provides secure yet removable bonding
• 93N/cm tensile strength resists tearing under load
• 330μm thickness offers Durable protection during processing
• Rated for 100°C operation supports heat-exposed tasks
• DIN EN 12600 compliance ensures standardised performance
• 93N/cm tensile strength resists tearing under load
• 330μm thickness offers Durable protection during processing
• Rated for 100°C operation supports heat-exposed tasks
• DIN EN 12600 compliance ensures standardised performance
Applications
• Suitable for high-temperature paint masking operations
• Ideal for temporary surface protection in assembly
• Used with powder-coating processes requiring heat resistance
• Can be used for masking in fabrication and finishing
• Suitable for site painting where broad coverage is needed
• Ideal for temporary surface protection in assembly
• Used with powder-coating processes requiring heat resistance
• Can be used for masking in fabrication and finishing
• Suitable for site painting where broad coverage is needed
What adhesive base does it use for attachment?
It uses a natural rubber adhesive that balances tack and removability.
Which backing material determines conformability?
A paper backing provides flexibility and ease of tearing by hand.
How long is each roll and what width options exist?
Each roll measures 25 m in length and is offered at 150 mm width.
What colours are available for Visual contrast?
The product is supplied in white and black colour options.
How thick is the tape and how does thickness affect durability?
The tape is 330 μm thick, which increases resistance to abrasion and handling.
Related links
- Tesa Transparent Tesa 51134 Masking Tape 150mm x
- Tesa Tesa 4432 Flatback Paper Masking Tape 50mm x 50 m
- Tesa 4432 White Tesa Masking Tape
- Tesa 4432 Transparent Tesa Single-Sided Tape
- Tesa Tesa 4432 Paper Stencil Masking Tape 100mm x 50 m
- Tesa Tesa 4319 Flexible Masking Tape 25mm x 50 m
- Tesa Brown Tesa Masking Tape 19mm x 50 m
- Tesa 50600-00007-00 Green Tesa 50600 Masking Tape 30mm x 66 m
