Tesa Chamois Masking Tape 50mm x 50 m

Subtotal (1 unit)*

$31.12

(exc. GST)

$34.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.12

*price indicative

RS Stock No.:
636-719
Mfr. Part No.:
04302-00004-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Thickness

50mm

Colour

Chamois

Adhesion Strength

4N/cm

Standards/Approvals

No

Tensile Strength

46N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa High performance paper masking tape is a smooth and excellent conformable paper masking tape, especially designed for highest requirements in automotive paintworks followed by high temperature oven-drying. Paints and even critical filler systems adhere excellent to the backing avoiding any kind of flaking. The smooth crepe structure provides clean paint edges. It can be removed from rubber, glass and paint without tearing or leaving adhesive residues.

Natural rubber adhesive provides high tack and adhesion

Smooth to touch paper backing with excellent conformability

Can be removed without any residues or tearing even after cooling down

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy