Tesa 4329 Chamois Masking Tape 19mm x 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.80

(exc. GST)

$10.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 902 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.80
10 - 49$9.34
50 +$8.92

*price indicative

RS Stock No.:
378-9829
Mfr. Part No.:
04329-00001-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

19mm

Length

50m

Model Number

4329

Thickness

130μm

Adhesion Strength

2.8N/cm

Colour

Chamois

Trade Name

tesa 4329 PV1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Tensile Strength

33N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 19mm Width, 50m Length - 04329-00001-01


This masking tape is a paper-backed tape with rubber adhesive designed for controlled temporary fixation in industrial environments. It provides a balance between tack and removability for tasks where surface protection, paint lines or temporary masking are required, and performs within a specified temperature band suitable for many shop-floor operations.

Features and Benefits:


• Adhesive strength 2.8N/cm for secure initial stick
• Heat tolerance up to 70°C for temperature-exposed tasks
• Thickness 125μm for conformable layering and edge definition
• Tensile resistance 33N/cm to withstand handling stresses
• Long roll length 50m to reduce changes during continuous work

Applications


• Suitable for precision paint masking in automotive refinishing
• Ideal for wiring-harness protection during assembly processes
• Used for surface masking on PCB soldering fixtures
• Can be used for panel marking in electrical-cabinet fabrication
• Used for gasket alignment in mechanical assembly operations

How does the adhesive behave on painted surfaces?


The rubber-based adhesive provides firm initial tack while allowing clean removal from most cured paint finishes within its operating temperature range.

What handling properties aid precise placement on contours?


The paper backing and 125μm thickness deliver enough flexibility to follow curves and edges without tearing during application.

Can it tolerate common workshop heating processes?


It remains dimensionally stable and adherent up to 70°C, making it suitable for tasks that involve moderate heat exposure.

How does roll length affect workflow in production lines?


The 50m length reduces downtime for tape replacement during continuous masking operations, supporting steady throughput.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy