Tesa 4330 Chamois Paper Cover Tape 50mm x 50 m
- RS Stock No.:
- 249-8495
- Mfr. Part No.:
- 04330-00025-00
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$2,316.67
(exc. GST)
$2,548.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 36 + | $64.352 | $2,316.67 |
*price indicative
- RS Stock No.:
- 249-8495
- Mfr. Part No.:
- 04330-00025-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Paper Cover Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4330 | |
| Thickness | 175μm | |
| Trade Name | 4330 | |
| Adhesion Strength | 4.8N/cm | |
| Colour | Chamois | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Paper Cover Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4330 | ||
Thickness 175μm | ||
Trade Name 4330 | ||
Adhesion Strength 4.8N/cm | ||
Colour Chamois | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4330 is a finely crêped, flexible, wet resistant masking tape with a high tensile strength.
Elongation at break 12 %
Tensile strength 42 N/cm
Temperature resistance 140 °C
Related links
- Tesa Tesa 4330 High Performance Paper Masking Tape 25mm x 50 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 50mm x 25 m
- Tesa Tesa 4432 Flatback Paper Masking Tape 50mm x 50 m
- Tesa NOPI 4349 General Purpose Paper Tape 50mm x 50 m
- Tesa Tesa 4319 Masking Tape 50mm x 50 m
- Tesa Tesa 4308 Masking Tape 50mm x 50 m
- Tesa Tesa 4322 Masking Tape 50mm x 50 m
- Tesa Tesa 4688 Blue Polyethylene Cloth Tape, 50mm x 50 m
