Tesa 04432-00164-00 Paper Stencil Masking Tape 100mm x 50 m

Subtotal (1 pack of 2 units)*

$462.02

(exc. GST)

$508.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$231.01$462.02

*price indicative

RS Stock No.:
249-8506
Mfr. Part No.:
04432-00164-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Paper Stencil Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Model Number

04432-00164-00

Thickness

330μm

Trade Name

4432

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 12600

Tensile Strength

93N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4432 is a special and durable flatback paper masking tape with a strong natural rubber adhesive. Due to the strong adhesive tesa 4432 is ideally for splicing and reinforcing applications and the resistant paper backing makes the tape especially suitable as a stencil material for spray painting applications or sandblasting glass, mirrors, and stone with the durability of 6 sec./4 bar. Tesa 4432 can also be laminated to the back of mirrors serving as shatterproof safety tape and meets the requirement according to DIN EN 12600. The flatback paper masking tape features excellent adhesive properties on different substrates, good plottability, great paint anchorage, hand tearability and resistance to temperatures of up to 100°C

Durable flatback paper backing with good plottability, great paint anchorage, hand tearability and resistance to temperatures up to 100°C

Excellent adhesive properties on different substrates

Meets the requirement according to DIN EN 12600

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy