3M Clear 3739 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 200-9272
- Mfr. Part No.:
- 3739 C 50X66
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship
- Plus 2,625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $9.16 | - |
| 15 - 39 | $8.78 | 4% |
| 40 + | $8.40 | 8% |
*price indicative
- RS Stock No.:
- 200-9272
- Mfr. Part No.:
- 3739 C 50X66
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 54μm | |
| Colour | Clear | |
| Pre-printed | No | |
| Elongation at Break | 165% | |
| Adhesive Material | Rubber Resin | |
| Trade Name | 3739 | |
| Adhesion Strength | 4.4N/cm | |
| Tensile Strength | 47N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 54μm | ||
Colour Clear | ||
Pre-printed No | ||
Elongation at Break 165% | ||
Adhesive Material Rubber Resin | ||
Trade Name 3739 | ||
Adhesion Strength 4.4N/cm | ||
Tensile Strength 47N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
3M Packing Tape, 47N/cm Tensile Strength, >4000 Minutes Static Shear - Scotch Series - 3739 C 50X66
Get despatch jobs all wrapped up with this packing tape from 3M. Its synthetic rubber resin adhesive is solvent-free, giving you the humidity and temperature resistance you need to join materials like paper and foil. The polypropylene backing is hardwearing and resists shock, making this a durable choice for rugged environments. As the tape is just 54μm thick, so you won't be left with any surface gaps when using it.
Features & Benefits
• Tensile strength of 47N/cm gives a firm hold on surfaces
• Roll length of 66m provides enough for numerous jobs
Applications
• Construction industry
• Home decoration
• Logistics facilities
At temperatures between +16°C and +25°C, you can keep this unit in storage for as long as 12 months after its production date, without worrying about loss of tack.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Related links
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch 309 Packing Tape, 66 m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm
- 3M Transparent 3739 Packing Tape, 66 m x 50mm
- 3M Clear 66 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 990 m x 50mm
- 3M Packing Tape, 66 m x 50mm