Tesa 4831 Masking Tape 30mm x 50 m
- RS Stock No.:
- 249-6608
- Mfr. Part No.:
- 04831-00004-00
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save $53.25
View bulk pricing optionsSubtotal (1 unit)*
$88.83
(exc. GST)
$97.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $88.83 | - |
| 15 - 39 | $85.28 | $53.25 |
| 40 + | $81.73 | $284.00 |
*price indicative
- RS Stock No.:
- 249-6608
- Mfr. Part No.:
- 04831-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | PET | |
| Adhesive Material | Acrylic | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 4831 | |
| Thickness | 125μm | |
| Trade Name | 4831 | |
| Adhesion Strength | 3.5N/cm | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Tensile Strength | 60N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material PET | ||
Adhesive Material Acrylic | ||
Width 30mm | ||
Length 50m | ||
Model Number 4831 | ||
Thickness 125μm | ||
Trade Name 4831 | ||
Adhesion Strength 3.5N/cm | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Tensile Strength 60N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 30mm Width, 125μm Thickness - 04831-00004-00
This masking tape is designed for high-temperature masking applications where a stable adhesive and Durable backing are required. It combines a heat-tolerant adhesive system with a polymeric backing to perform in thermal processes and general industrial settings.
Features and Benefits:
• Acrylic-based adhesive delivers consistent bond at elevated temperatures
• Polyethylene terephthalate backing resists deformation during heating
• 3.5 N/cm adhesion strength secures material without excessive residue
• 60 N/cm tensile strength maintains integrity under mechanical stress
• Withstands operating temperatures up to 180°C for thermal processes
• Polyethylene terephthalate backing resists deformation during heating
• 3.5 N/cm adhesion strength secures material without excessive residue
• 60 N/cm tensile strength maintains integrity under mechanical stress
• Withstands operating temperatures up to 180°C for thermal processes
Applications
• Suitable for high-temperature paint-baking operations
• Ideal for automotive component surface protection during curing
• Used for precision masking on temperature-sensitive assemblies
• Can be used for insulated component masking in thermal cycles
• Suitable for industrial finishing where dimensional stability matters
• Ideal for automotive component surface protection during curing
• Used for precision masking on temperature-sensitive assemblies
• Can be used for insulated component masking in thermal cycles
• Suitable for industrial finishing where dimensional stability matters
How long is each roll and how does that affect stock usage?
Each roll provides 50 m of tape, which reduces roll changes on continuous production lines.
What thickness should be expected for edge definition during masking?
The tape has a thickness of 125 μm, which allows clean paint lines while remaining conformable.
What tape width is available for narrow masking tasks?
A 30 mm width is supplied for tasks requiring narrow, precise coverage.
What backing material contributes to tear resistance and dimensional stability?
The backing is MADE from polyethylene terephthalate, which offers tensile durability and thermal dimensional control.
How does the adhesive type influence removal after heat exposure?
The acrylic adhesive balances secure adhesion and manageable removal following exposure to elevated temperatures.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Tesa 4831 Tesa 4831 Masking Tape 50mm x 50 m
- Tesa 4831 White Tesa 4831 Masking Tape 19mm x 50 m
- Tesa 4831 Transparent Tesa 4831 Masking Tape 25mm x 50 m
- Tesa 04341-00004-00 Light Brown Tesa 4341 Masking Tape 30mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 30mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 30mm x 50 m
- Tesa Tesa 4334 Precision Mask Masking Tape 30mm x 50 m
- Tesa 04323-00009-00 Beige Tesa 4323 Masking Tape 30mm x 50 m












