Tesa 4831 White Masking Tape 19mm x 50 m

Get a bulk buy discount

Add 15 more to save $31.80

View bulk pricing options

Subtotal (1 unit)*

$53.85

(exc. GST)

$59.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$53.85-
15 - 39$51.73$31.80
40 +$49.59$170.40

*price indicative

RS Stock No.:
249-6606
Mfr. Part No.:
04831-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

PET

Adhesive Material

Acrylic

Width

19mm

Length

50m

Model Number

4831

Thickness

125μm

Colour

White

Trade Name

4831

Adhesion Strength

3.5N/cm

Maximum Operating Temperature

180°C

Standards/Approvals

No

Tensile Strength

60N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 19mm Width, 125μm Thickness - 04831-00000-00


This masking tape is designed for precision surface protection and temporary fixation in high-temperature industrial environments. It combines a Durable polymer backing with an acrylic adhesive to provide consistent performance when exposed to elevated heat during processes such as paint baking and thermal assembly. The roll format accommodates extended use on production lines and workshops where controlled adhesion and clean removal are required.

Features and Benefits:


• Acrylic adhesive delivers 3.5N/cm adhesion for secure placement
• PET backing provides dimensional stability at elevated temperatures
• Withstands continuous exposure up to 180°C for heat processes
• Tensile strength of 60N/cm reduces stretching during application
• 125μm thickness balances flexibility with edge definition

Applications


• Suitable for automotive finishing and paint masking operations
• Used for heat-resistant masking during oven curing cycles
• Ideal for precision masking on components requiring clean edges
• Can be used in electronics assembly for temporary protection
• Used with spray booths for defined paint line separation

What backing material prevents deformation under heat?


The tape uses a polyethylene terephthalate backing that maintains form during thermal exposure.

How long is a single roll for continuous production runs?


Each roll provides 50 m length to reduce changeovers on assembly lines.

What colour indicates concealed edges during masking?


The tape is supplied in white to aid visibility against most substrates.

How does thickness affect cutting and edge quality?


At 125 μm thickness the material offers clean knife cuts and defined paint edges.

What adhesion level supports temporary hold without residue?


Adhesive strength measures 3.5 N/cm, chosen to hold securely yet allow clean removal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy