Tesa 4831 Masking Tape 50mm x 50 m
- RS Stock No.:
- 249-6609
- Mfr. Part No.:
- 04831-00005-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$148.12
(exc. GST)
$162.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $148.12 |
| 15 - 39 | $142.21 |
| 40 + | $136.31 |
*price indicative
- RS Stock No.:
- 249-6609
- Mfr. Part No.:
- 04831-00005-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Adhesive Material | Acrylic | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4831 | |
| Thickness | 125μm | |
| Trade Name | 4831 | |
| Adhesion Strength | 3.5N/cm | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Tensile Strength | 60N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene Terephthalate | ||
Adhesive Material Acrylic | ||
Width 50mm | ||
Length 50m | ||
Model Number 4831 | ||
Thickness 125μm | ||
Trade Name 4831 | ||
Adhesion Strength 3.5N/cm | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Tensile Strength 60N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 50mm Width, 125μm Thickness - 04831-00005-00
This masking tape is designed for temporary surface protection and precision masking in high-temperature processes. It combines a polyethylene terephthalate backing with an acrylic adhesive to perform reliably where heat resistance and dimensional stability are required. The product is supplied as a Compact roll suitable for repeated application in industrial environments.
Features and Benefits:
• Acrylic adhesive offers strong adhesion for secure placement
• Polyethylene terephthalate backing provides dimensional stability during heating
• Tensile strength 60 N/cm supports resistance to stretching under tension
• Operating temperature up to 180°C enables use in heated processes
• Adhesion strength 3.5 N/cm ensures consistent bond to substrates
• Polyethylene terephthalate backing provides dimensional stability during heating
• Tensile strength 60 N/cm supports resistance to stretching under tension
• Operating temperature up to 180°C enables use in heated processes
• Adhesion strength 3.5 N/cm ensures consistent bond to substrates
Applications
• Suitable for precision masking in powder-coating operations
• Used with baking ovens in automotive paint lines
• Ideal for heat-resistant paint masking during curing
• Can be used for component protection in industrial assembly
• Used for masking where a PET backing is required
• Used with baking ovens in automotive paint lines
• Ideal for heat-resistant paint masking during curing
• Can be used for component protection in industrial assembly
• Used for masking where a PET backing is required
What is the tapes behaviour under elevated temperatures?
It maintains backing integrity and adhesive performance up to 180°C, allowing clean masking during thermal cycles.
How does the material choice affect dimensional stability?
The polyethylene terephthalate backing minimises stretch and shrinkage when exposed to heat, preserving masking edges.
What mechanical loads can the tape withstand before failure?
The tape resists tensile loading up to 60 N/cm before material elongation compromises the bond.
How strong is the initial bond to typical substrates?
The adhesive develops an adhesion strength of approximately 3.5 N/cm for reliable hold during processing.
What roll format is provided for workshop use?
The product is supplied as a 50 m single roll for efficient handling and storage.
Related links
- Tesa 4831 Tesa 4831 Masking Tape 30mm x 50 m
- Tesa 4831 White Tesa 4831 Masking Tape 19mm x 50 m
- Tesa 4831 Transparent Tesa 4831 Masking Tape 25mm x 50 m
- Tesa Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Blue Tesa 4438 Blue Masking Tape 50mm x 50m Masking Tape 50mm x 50 m
- Tesa Tesa 4322 Masking Tape 50mm x 50 m
- Tesa Tesa 4319 Masking Tape 50mm x 50 m
- Tesa Chamois Tesa Masking Tape 50mm x 50 m
