Tesa 04341-00004-00 Brown Masking Tape 30mm x 50 m
- RS Stock No.:
- 207-730
- Mfr. Part No.:
- 04341-00004-00
- Brand:
- Tesa
Subtotal (1 unit)*
$31.46
(exc. GST)
$34.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.46 |
*price indicative
- RS Stock No.:
- 207-730
- Mfr. Part No.:
- 04341-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 04341-00004-00 | |
| Thickness | 190μm | |
| Trade Name | 4341 | |
| Colour | Brown | |
| Adhesion Strength | 4.7N/cm | |
| Maximum Operating Temperature | +140°C | |
| Standards/Approvals | EN 16785 | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 30mm | ||
Length 50m | ||
Model Number 04341-00004-00 | ||
Thickness 190μm | ||
Trade Name 4341 | ||
Colour Brown | ||
Adhesion Strength 4.7N/cm | ||
Maximum Operating Temperature +140°C | ||
Standards/Approvals EN 16785 | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 30mm Width, 50m Length - 04341-00004-00
This masking tape is a crepe paper-backed adhesive designed for temporary surface protection and paint masking in controlled industrial environments. It combines a natural rubber adhesive with a paper carrier to offer dependable performance where clean removal and heat resistance are required for processes up to moderate elevated temperatures.
Features and Benefits:
• Natural rubber adhesive delivers strong bonding force 4.7N/cm
• Crepe paper backing provides conformability and tear control
• Withstands operating temperatures up to 140°C for heat exposure
• Tape construction yields tensile strength 53N/cm for durability
• 190μm total thickness improves edge definition during painting
• Crepe paper backing provides conformability and tear control
• Withstands operating temperatures up to 140°C for heat exposure
• Tape construction yields tensile strength 53N/cm for durability
• 190μm total thickness improves edge definition during painting
Applications
• Suitable for automotive masking during painting operations
• Ideal for temperature‑exposed masking processes up to 140°C
• Used with curved surfaces where conformability is needed
• Can be used for temporary surface protection in production lines
• Suitable for industrial masking where strong adhesion is required
• Ideal for temperature‑exposed masking processes up to 140°C
• Used with curved surfaces where conformability is needed
• Can be used for temporary surface protection in production lines
• Suitable for industrial masking where strong adhesion is required
What adhesive base is used for attachment?
It uses a natural rubber adhesive formulated for high initial tack and a firm bond on common substrates.
How is removal behaviour influenced by the tape composition?
The crepe paper backing combined with the adhesive provides controlled removal to reduce residue on painted or delicate surfaces.
What physical characteristic indicates the tapes Ability to resist mechanical stress?
The tapes tensile strength is 53N/cm, reflecting resistance to stretching and support during handling.
How long is a standard roll and what width does it provide?
A single roll is 50m long and supplied at a width of 30mm.
Which standard relates to material assessment or suitability?
It meets the requirements of EN 16785 for relevant material criteria.
- RS Stock No. 0207673
- Mfr. Part No. 04174-00109-00
Each
$50.07
- RS Stock No. 0207732
- Mfr. Part No. 04323-00006-00
Each
$3.35
- RS Stock No. 0664978
- Mfr. Part No. 04349-00000-00
Each
$3.79
- RS Stock No. 0853798
- Mfr. Part No. 50625-00003-00
Each
$7.80
Related links
- Tesa 04341-00009-00 Light Brown Tesa 4341 Masking Tape 100mm x 50 m
- Tesa 04341-00007-00 Light Brown Tesa 4341 Masking Tape 60mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 50mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 25mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 19mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 38mm x 50 m
- Tesa 04341-00008-00 Light Brown Tesa Masking Tape 75mm x 50 m
- Tesa 4831 Tesa 4831 Masking Tape 30mm x 50 m












