Tesa 4957 White Adhesive Foam Tape, 19mm x 25 m, 1.1 mm Thick

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$41.01

(exc. GST)

$45.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 393 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.01-
10 - 19$40.581%
20 +$39.763%

*price indicative

RS Stock No.:
768-2570
Mfr. Part No.:
04957-00008-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

19mm

Product Type

Adhesive Foam Tape

Thickness

1.1mm

Length

25m

Backing Material

Polyethylene Foam

Colour

White

Adhesion Strength

4N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Tensile Strength

6N/cm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Model Number

4957

COO (Country of Origin):
DE

Tesa Adhesive Foam Tape, 19mm Width, 1100μm Thickness - 04957-00008-00


This adhesive foam tape is a double-sided mounting product designed for permanent bonding and mounting tasks in industrial settings. It combines an acrylic adhesive with a closed-cell polyethylene foam core to provide resilient attachment across a range of temperatures and surfaces commonly encountered in automation, electronics, electrical and mechanical work.

Features and Benefits:


• 4N/cm adhesion delivers strong long-term hold for mounted components
• 6N/cm tensile strength resists shear forces in fastening applications
• Operates from -40 to 80 °C for use in varied temperature environments
• White foam backing offers discreet appearance for visible fixings

Applications


• Suitable for mounting signage and nameplates onto rigid substrates
• Ideal for bonding trim and panels in control cabinets and enclosures
• Used for fixing sensors and cable clips in automation installations
• Can be used for attaching insulating pads in electrical assemblies
• Suitable for securing small mechanical brackets and spacers

How does the adhesive perform on low-energy plastics?


The acrylic adhesive provides good surface wetting, improving contact on many substrates, though surface preparation such as cleaning or abrading may be required for some low-energy polymers.

What thickness tolerance should be expected for compression applications?


The 1100μm closed-cell foam offers controlled compression and gap-filling

allowances for compression set should be calculated when designing joints that rely on a precise adhesion gap.

Can it be applied outdoors or in humid environments?


The combination of acrylic adhesive and polyethylene foam gives resistance to moderate humidity and temperature cycling within the -40 to 80°C range, suitable for many exterior and sheltered outdoor uses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy