Tesa 04323-00009-00 Pale Cream Masking Tape 30mm x 50 m
- RS Stock No.:
- 207-865
- Distrelec Article No.:
- 110-51-979
- Mfr. Part No.:
- 04323-00009-00
- Brand:
- Tesa
Subtotal (1 unit)*
$11.64
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.64 |
*price indicative
- RS Stock No.:
- 207-865
- Distrelec Article No.:
- 110-51-979
- Mfr. Part No.:
- 04323-00009-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 04323-00009-00 | |
| Thickness | 125μm | |
| Colour | Pale Cream | |
| Trade Name | 4323 | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 30mm | ||
Length 50m | ||
Model Number 04323-00009-00 | ||
Thickness 125μm | ||
Colour Pale Cream | ||
Trade Name 4323 | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 30mm Width, 125μm Thickness - 04323-00009-00
This masking tape is a crepe-paper-supported adhesive tape designed for precise surface protection and temporary masking in painting and finishing operations. It combines a natural rubber adhesive with a flexible backing to perform where controlled adhesion and clean removal are required, and it operates across elevated temperature conditions encountered in many industrial and trade settings.
Features and Benefits:
• Natural rubber adhesive delivers strong initial tack
• Crepe paper backing allows conformability to contours
• Adhesion strength rated at 3N/cm offers secure contact
• Tensile strength of 33N/cm provides tear resistance
• Temperature range 60-80°C enables heat exposure use
• 125μm thickness balances flexibility and substrate protection
• Crepe paper backing allows conformability to contours
• Adhesion strength rated at 3N/cm offers secure contact
• Tensile strength of 33N/cm provides tear resistance
• Temperature range 60-80°C enables heat exposure use
• 125μm thickness balances flexibility and substrate protection
Applications
• Suitable for precision masking during paintwork
• Can be used for surface protection in baking stages
• Ideal for holding lightweight components during assembly
• Used with curved profiles that require flexing
• Suitable for trade and industrial preparatory tasks
• Can be used for surface protection in baking stages
• Ideal for holding lightweight components during assembly
• Used with curved profiles that require flexing
• Suitable for trade and industrial preparatory tasks
What colour is the tape for Visual identification?
The tape is supplied in a pale cream colour.
How long is each roll and what width does it have?
Each roll measures 50 m in length and 30 mm in width.
How does the backing material affect application?
The crepe paper backing increases elasticity, enabling the tape to follow irregular shapes without creasing.
What thickness should I expect and how does it influence protection?
The material has a thickness of 125 μm which provides a balance between barrier protection and ease of removal.
What level of tensile resistance does the tape provide during handling?
It has a tensile strength of 33N/cm, reducing the likelihood of premature tearing during application.
Related links
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 30mm x 50 m
- Tesa 04323-00006-00 Beige Tesa 4323 Masking Tape 19mm x 50 m
- Tesa 04323-00017-00 Beige Tesa 4323 Masking Tape 100mm x 50 m
- Tesa 04331-00010-00 Beige Tesa 4331 Masking Tape 30mm x 50 m
- Tesa Beige Tesa Professional 4323 Masking Tape 75mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 50mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 25mm x 50 m
- Tesa 04331-00009-00 Beige Tesa 4331 Masking Tape 25mm x 50 m
