Tesa Chamois Masking Tape 30mm x 50 m
- RS Stock No.:
- 636-720
- Mfr. Part No.:
- 04304-00002-01
- Brand:
- Tesa
Subtotal (1 unit)*
$13.37
(exc. GST)
$14.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.37 |
*price indicative
- RS Stock No.:
- 636-720
- Mfr. Part No.:
- 04304-00002-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 30mm | |
| Length | 50m | |
| Thickness | 30mm | |
| Colour | Chamois | |
| Adhesion Strength | 4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 30mm | ||
Length 50m | ||
Thickness 30mm | ||
Colour Chamois | ||
Adhesion Strength 4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa High temperature resistant paper masking tape is a brown coloured and smooth crepe paper masking tape for high demanding paint masking applications. The natural rubber adhesive provides high tack and adhesion to various surfaces like metal, glass, rubber and plastic. It is recommended for demanding masking jobs especially in automotive painting with subsequent oven drying.
Smooth and finger friendly paper backing with excellent conformability
Recommended for multiple drying cycles
Secure adherence of paints and fillers to the reverse side avoiding paint flaking
High temperature resistance
Related links
- Tesa 4329 Chamois tesa 4329 PV1 Masking Tape 19mm x 50 m
- Tesa 4329 Chamois tesa 4329 PV1 Masking Tape 25mm x 50 m
- Tesa Chamois Tesa Masking Tape 9mm x 50 m
- Tesa Chamois Tesa Masking Tape 12mm x 50 m
- Tesa Chamois Tesa Masking Tape 19mm x 50 m
- Tesa Chamois Tesa Masking Tape 25mm x 50 m
- Tesa Chamois Tesa Masking Tape 50mm x 50 m
- Tesa Brown Tesa 4304 Masking Tape 38mm x 50 m
