Tesa 4831 Transparent Masking Tape 25mm x 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.37

(exc. GST)

$81.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$74.37
15 - 39$71.38
40 +$68.44

*price indicative

RS Stock No.:
249-6607
Mfr. Part No.:
04831-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Polyethylene Terephthalate

Adhesive Material

Acrylic

Width

25mm

Length

50m

Model Number

4831

Thickness

125μm

Adhesion Strength

3.5N/cm

Trade Name

4831

Colour

Transparent

Maximum Operating Temperature

180°C

Standards/Approvals

No

Tensile Strength

60N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 25mm Width, 125μm Thickness - 04831-00001-00


This masking tape is designed for temporary surface protection and masking in processes involving elevated temperatures and precise handling. It combines a heat-tolerant adhesive system with a transparent backing to assist Visual alignment and controlled removal during thermal operations.

Features and Benefits:


• Acrylic adhesive provides stable tack and clean removal
• Transparent PET backing allows Visual inspection during application
• Withstands continuous temperatures up to 180°C for thermal processes
• Adhesion strength of 3.5N/cm balances secure hold and peelability
• Tensile strength 60N/cm resists elongation under stress

Applications


• Suitable for paint masking during high-temperature curing
• Ideal for masking components during soldering operations
• Used for surface protection in thermal lamination processes
• Can be used for temporary hold in assembly and fabrication

What backing material is used and why is it chosen?


The tape uses a polyethylene terephthalate backing which offers dimensional stability and clear visibility for accurate placement.

How long is a typical roll and how does that affect workflow?


Each roll is 50 m in length, providing extended coverage to reduce frequent roll changes on production lines.

What is the tape thickness and how does that influence performance?


The total thickness is 125 μm, which balances conformability with mechanical strength for consistent application.

What width options are available for precise masking tasks?


The supplied width is 25 mm, suited to narrow-edge masking and component-level operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy