Tesa 04323-00009-00 Pale Cream Masking Tape 30mm x 50 m

Subtotal (1 pack of 10 units)*

$57.37

(exc. GST)

$63.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.737$57.37

*price indicative

RS Stock No.:
249-8489
Mfr. Part No.:
04323-00009-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

30mm

Length

50m

Model Number

04323-00009-00

Thickness

125μm

Colour

Pale Cream

Trade Name

Professional 4323

Adhesion Strength

3N/cm

Standards/Approvals

No

Tensile Strength

33N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 30mm Width, 50m Length - 04323-00009-00


This masking tape is a crepe paper-backed adhesive tape designed for masking and surface protection tasks in painting, automotive and general contracting environments. It combines a natural rubber adhesive with a flexible paper backing to provide temporary adhesion and clean removal where controlled stick and conformity are required.

Features and Benefits:


• 3N/cm adhesion for secure temporary fastening
• 33N/cm tensile strength resists tearing under tension
• 125μm thickness balances flexibility and surface protection
• Natural rubber adhesive offers reliable tack to multiple substrates
• Crepe paper backing conforms to irregular profiles easily

Applications


• Suitable for precise paint edge definition on vehicles
• Ideal for preparatory masking in trade painting tasks
• Used with delicate finishes requiring low-residue removal
• Can be used by contractors for extended on-site runs
• Suitable for hand-held trimming and contour masking

How long is a single roll and how does it affect workflow?


Each roll provides 50 m of tape allowing longer continuous use before replacement, which reduces interruptions on extended jobs.

What colour is the tape and how does that assist Visual work?


The tape is pale cream, which offers a NEUTRAL contrast against most surfaces to aid alignment without strong colour bleed.

What backing material is used and how does it influence application?


The backing is crepe paper, which gives flexibility to follow curves and aids precise placement on uneven profiles.

What adhesive base is used and what is its characteristic?


The adhesive is natural rubber, providing immediate tack suitable for temporary holding and quick application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy