Tesa 51134-00002-00 Transparent Masking Tape 150mm x
- RS Stock No.:
- 249-6620
- Mfr. Part No.:
- 51134-00002-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.59
(exc. GST)
$120.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $109.59 |
| 15 - 39 | $105.20 |
| 40 + | $100.84 |
*price indicative
- RS Stock No.:
- 249-6620
- Mfr. Part No.:
- 51134-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene | |
| Adhesive Material | Acrylate | |
| Width | 150mm | |
| Model Number | 51134-00002-00 | |
| Thickness | 84μm | |
| Adhesion Strength | 2.4N/cm | |
| Trade Name | 51134 | |
| Colour | Transparent | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Tensile Strength | 15N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene | ||
Adhesive Material Acrylate | ||
Width 150mm | ||
Model Number 51134-00002-00 | ||
Thickness 84μm | ||
Adhesion Strength 2.4N/cm | ||
Trade Name 51134 | ||
Colour Transparent | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Tensile Strength 15N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
TESA Masking Tape, 150mm Width, Transparent - 51134-00002-00
This masking tape provides a clear protective adhesive layer suited to industrial and painting contexts. It combines a polyethylene backing with an acrylate adhesive to deliver a thin protective film that operates down to 0°C, offering a transparent barrier for surface protection and temporary masking tasks.
Features and Benefits:
• 84μm thickness delivers minimal profile for neat edges
• 2.4N/cm adhesion strength ensures secure temporary attachment
• 15N/cm tensile strength resists tearing during application
• Polyethylene backing offers moisture resistance for worksite use
• Acrylate adhesive provides a strong bond on varied substrates
• 2.4N/cm adhesion strength ensures secure temporary attachment
• 15N/cm tensile strength resists tearing during application
• Polyethylene backing offers moisture resistance for worksite use
• Acrylate adhesive provides a strong bond on varied substrates
Applications
• Suitable for wide-area surface protection during maintenance
• Ideal for precision painting and coating preparation tasks
• Used with masking processes in fabrication and assembly
• Can be used for temporary holding of light components
• Suitable for protection of smooth transparent materials
• Ideal for precision painting and coating preparation tasks
• Used with masking processes in fabrication and assembly
• Can be used for temporary holding of light components
• Suitable for protection of smooth transparent materials
What is the lowest temperature at which it can be applied?
It is designed for use down to 0°C operating conditions.
How does the backing material affect environmental resistance?
The polyethylene backing gives water resistance and a stable protective film under humid conditions.
What mechanical performance supports handling during application?
The tapes 15N/cm tensile strength reduces the risk of elongation or tear when unrolling or positioning.
How strong is the adhesive bond for temporary masking?
The acrylate adhesive provides an adhesion strength of 2.4N/cm for reliable temporary fixation.
What Visual and thickness properties aid precision work?
Its transparent appearance and 84μm thickness allow for accurate edge alignment and minimal build-up.
Related links
- Tesa Transparent Tesa 51134 Masking Tape 75mm x 100 m
- Tesa 04432-00007-00 White, Black Tesa 4432 Masking Tape 150mm x 25 m
- Tesa Transparent Tesa 4590 Strapping Tape, 50 m x 50mm
- Tesa 64621 Tesa Transparent Double Sided Adhesive Tape 10N/cm 45N/cm, Polypropylene Film Backing
- Tesa Transparent 4008 Packing Tape, 1000 m x 48mm
- Tesa Transparent Tesa 4848 PV1 Masking Tape 250mm x 100 m
- Tesa 4831 Transparent Tesa 4831 Masking Tape 25mm x 50 m
- Tesa 4646 Transparent Tesa 4646 Masking Tape 50mm x 33 m
