Tesa 04322-00007-00 Brown Masking Tape 19mm x 50 m
- RS Stock No.:
- 664-967
- Mfr. Part No.:
- 04322-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$18.49
(exc. GST)
$20.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 49 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.49 |
*price indicative
- RS Stock No.:
- 664-967
- Mfr. Part No.:
- 04322-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04322-00007-00 | |
| Thickness | 19mm | |
| Adhesion Strength | 5N/cm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Tensile Strength | 58N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 04322-00007-00 | ||
Thickness 19mm | ||
Adhesion Strength 5N/cm | ||
Colour Brown | ||
Standards/Approvals No | ||
Tensile Strength 58N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4322 tape is a highly creped, general purpose paper masking tape for various application fields and is especially suitable for masking of curves. It is also suitable for fixing of paper masks, for packaging and bundling purposes and for masking before undersealing. tesa 4322 tape is also used for strengthening uppers in the shoe industry.
Very good hand tearability
Easy to remove
Related links
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 19mm x 50 m
- Tesa Brown Tesa Masking Tape 25mm x 50 m
- Tesa Brown Tesa Masking Tape 100mm x 50 m
- Tesa Brown Tesa Masking Tape 19mm x 50 m
- Tesa Brown Tesa Masking Tape 15mm x 50 m
- Tesa Brown Tesa Masking Tape 12mm x 50 m
- Tesa 04341-00007-00 Light Brown Tesa 4341 Masking Tape 60mm x 50 m
- Tesa Chamois Tesa Masking Tape 19mm x 50 m
