ideal-tek 120mm Nickel, Chromium Molybdenum Alloy Straight Tweezer

Subtotal (1 unit)*

$100.10

(exc. GST)

$110.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.10

*price indicative

RS Stock No.:
282-7477
Distrelec Article No.:
301-32-329
Mfr. Part No.:
1.NC.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Nickel, Chromium Molybdenum Alloy

Overall Length

120mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

No

Overall Width

10mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 11 high precision tweezers are suitable to delicate applications which require holding a small component firmly while granting good visibility. The Superalloy material provides improved performance in more severe environments.

RoHS compliant

Sandblasted coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy