Tesa 04341-00007-00 Light Brown Masking Tape 60mm x 50 m

Subtotal (1 unit)*

$62.71

(exc. GST)

$68.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.71

*price indicative

RS Stock No.:
207-705
Mfr. Part No.:
04341-00007-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

60mm

Length

50m

Model Number

04341-00007-00

Thickness

190μm

Colour

Light Brown

Adhesion Strength

4.7N/cm

Trade Name

4341

Standards/Approvals

EN 16785

Tensile Strength

53N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Masking tape for professional masking applications suitable for sensitive surfaces, easy to use, ideal for ambitious lacquering work.

Temperature resistant

The conformable tape is suitable for fixing of heavy and big masks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy