Tesa 04432-00148-00 Chamois Masking Tape 25mm x 50 m
- RS Stock No.:
- 664-983
- Mfr. Part No.:
- 04432-00148-00
- Brand:
- Tesa
Subtotal (1 unit)*
$49.86
(exc. GST)
$54.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.86 |
*price indicative
- RS Stock No.:
- 664-983
- Mfr. Part No.:
- 04432-00148-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04432-00148-00 | |
| Thickness | 330μm | |
| Adhesion Strength | 8N/cm | |
| Colour | Chamois | |
| Maximum Operating Temperature | +120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 93N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04432-00148-00 | ||
Thickness 330μm | ||
Adhesion Strength 8N/cm | ||
Colour Chamois | ||
Maximum Operating Temperature +120°C | ||
Standards/Approvals No | ||
Tensile Strength 93N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 25mm Width, 50m Length - 04432-00148-00
This masking tape is a paper-backed adhesive tape designed for temporary bonding and surface protection in painting and industrial settings. It uses a natural rubber adhesive and is suitable where careful removal and heat exposure are considerations, offering a balance between tackiness and removability for trade and workshop use.
Features and Benefits:
• 8N/cm adhesion provides secure hold without surface damage
• 93N/cm tensile strength resists tearing under stress
• Natural rubber adhesive ensures Rapid initial tack performance
• Withstands temperatures up to 120°C for heat-exposed tasks
• 330μm backing thickness offers dimensional stability during application
• 93N/cm tensile strength resists tearing under stress
• Natural rubber adhesive ensures Rapid initial tack performance
• Withstands temperatures up to 120°C for heat-exposed tasks
• 330μm backing thickness offers dimensional stability during application
Applications
• Suitable for precise paint-edge masking in automotive work
• Ideal for masking surfaces during heat-assisted processes
• Used with specialist paints where clean removal is required
• Can be used for temporary component holding in workshops
• Suitable for bulk use in manufacturing and assembly lines
• Ideal for masking surfaces during heat-assisted processes
• Used with specialist paints where clean removal is required
• Can be used for temporary component holding in workshops
• Suitable for bulk use in manufacturing and assembly lines
What tape width and roll length does it come in?
It is supplied in a 25mm width and a 50m roll length.
What is the backing material and how does it affect handling?
The backing is paper, which provides conformity to contours while maintaining tear resistance.
How does the adhesive type influence storage and application?
The natural rubber adhesive offers strong initial tack and performs reliably when applied from ambient storage conditions.
What colour is the tape and how does that assist Visual tasks?
The tape is chamois, aiding visibility against many substrates for accurate placement.
Related links
- Tesa Chamois Tesa Masking Tape 19mm x 50 m
- Tesa Chamois Tesa Masking Tape 25mm x 50 m
- Tesa Chamois Tesa Masking Tape 12mm x 50 m
- Tesa Chamois Tesa Masking Tape 9mm x 50 m
- Tesa Chamois Tesa Masking Tape 50mm x 50 m
- Tesa Chamois Tesa Masking Tape 30mm x 50 m
- Tesa 4329 Chamois tesa 4329 PV1 Masking Tape 25mm x 50 m
- Tesa 4329 Chamois tesa 4329 PV1 Masking Tape 19mm x 50 m
