RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.75

(exc. GST)

$1.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 359 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.75
10 - 99$1.57
100 - 499$1.42
500 - 999$1.32
1000 +$1.17

*price indicative

RS Stock No.:
360-055
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

0.22F

Voltage

5.5V dc

Mount Type

Through Hole

Automotive Standard

No

Leakage Current

5μA

Minimum Operating Temperature

-40°C

Lifetime

500000 Cycles

Maximum Operating Temperature

70°C

Series

RS PRO

Standards/Approvals

RoHS, REACH

Tolerance

-20 → 80 %

Package/Case

Coin

COO (Country of Origin):
CN
The RS Pro Super Capacitors are most suited for RTC, fault indicator, tachograph, DTu, toys, intelligent three meter, cycle rear light, radio, electronic door lock, digital frame, set top box, remote control, tax control machine, controller, punch in machine, counter, bus card reader, identification and vehicle monitoring. It features temperature characteristics and Hygrothermal characteristics.

High temperature load

High temperature storage

RoHS and REACH compliant

Coin shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy