Eclipse Button Magnet 20mm Ferrite, 0.3kg Pull
- RS Stock No.:
- 269-6644
- Mfr. Part No.:
- RM765/G
- Brand:
- Eclipse
In stock for delivery within 21 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.383
(exc. GST)
$1.521
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.383 | $13.83 |
*price indicative
- RS Stock No.:
- 269-6644
- Mfr. Part No.:
- RM765/G
- Brand:
- Eclipse
Related links
- Eclipse Button Magnet 20mm Ferrite, 0.3kg Pull
- Eclipse Button Magnet 20mm Self-Adhesive Ferrite, 0.3kg Pull
- Eclipse Button Magnet 30mm Self-Adhesive Ferrite, 0.5kg Pull
- Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull
- Eclipse Pot Magnet 20mm Ferrite, 3kg Pull
- Eclipse Button Magnet 30mm Ferrite, 0.7kg Pull
- Eclipse Button Magnet 19.1mm Aluminium Alloy, 1.9kg Pull
- Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull