WD‑40 SPECIALIST Lubricant PTFE 400 ml Dry PTFE
- RS Stock No.:
- 757-7134
- Mfr. Part No.:
- 44394
- Brand:
- WD-40
54 In AU stock for next working day delivery
In Global stock for delivery within 21 working day(s)
Price (ex. GST) Each
$23.29
(exc. GST)
$25.62
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $23.29 |
6 - 14 | $22.72 |
15 + | $21.90 |
- RS Stock No.:
- 757-7134
- Mfr. Part No.:
- 44394
- Brand:
- WD-40
Related links
- WD-40 MULTI-USE Lubricant Multi Purpose 400 ml Flexible Straw
- Electronics Cleaners
- Lubricants
- CRC Lubricant PTFE 150 g Dry Glide
- WD-40 MULTI-USE Lubricant Multi Purpose 450 ml Smart Straw
- WD-40 MULTI-USE Lubricant Multi Purpose 300 ml Smart Straw
- CRC Lubricant Dry Lubricant 325.31 ml Dry Moly Lube
- RS PRO Lubricant PTFE 200 ml