CRC Dry Glide Lubricant PTFE 150 g Aerosol Can

Subtotal (1 unit)*

$31.35

(exc. GST)

$34.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.35

*price indicative

RS Stock No.:
238-7773
Mfr. Part No.:
3040
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

Dry Glide

Sub Type

Multi Purpose Lubricant

Product Form

Spray

Package Type

Aerosol Can

Package Size

150 g

Food Safe

No

Base Material

PTFE

Flash Point

0°C

Lubricant Film

Dry Film

Maximum Operating Temperature

150°C

Application

Lubrication

Standards/Approvals

MAF Approval

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC Dry Glide with PTFE is a technically advanced multi-purpose long term dry film lubricant. It will penetrate and bond to metal, wood, rubber, glass and most surfaces and form a non-staining micro thin film that prevents sticking, reducing friction and wear. It will seal out moisture and inhibit corrosion and resists oil, dust and dirt build-up and will not melt, freeze or wash-off.

Penetrates and bonds (plates) to most surfaces

Extremely low co-efficient of friction

Reduces wear

Reduces noise

Seals out moisture and inhibits corrosion

Wide temperature range (won’t freeze or melt)

Non-staining – long lasting – resists wear

RS Better World
  • RS Stock No. 4882654
  • Mfr. Part No. 15126
Each
$596.10
Each
$609.08
  • RS Stock No. 2387774
  • Mfr. Part No. 3045
Each
$29.07
Each
$55.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy