CRC 2.26 Lubricant Hydrocarbon 4 L Bottle
- RS Stock No.:
- 238-7734
- Mfr. Part No.:
- 2006
- Brand:
- CRC
Subtotal (1 unit)*
$114.39
(exc. GST)
$125.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.39 |
*price indicative
- RS Stock No.:
- 238-7734
- Mfr. Part No.:
- 2006
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | 2.26 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 4 L | |
| Colour | Amber | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Lubricant Film | 1 to 2 Microns | |
| Flash Point | 93°C | |
| Application | Electrical | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name 2.26 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 4 L | ||
Colour Amber | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Lubricant Film 1 to 2 Microns | ||
Flash Point 93°C | ||
Application Electrical | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC ELECTRICAL MULTI-PURPOSE formula is a inert organic formula, especially prepared to prevent malfunction and deterioration due to the effect of moisture and corrosion, extends operational life, reduces down time and maintenance. It displaces water and moisture, seals hard surfaces with a continuous molecular film and never becomes dry, hard or brittle.
Moisture eliminator for wet equipment
Moisture barrier
Protective film seals out moisture
Contains no silicone
Penetrant, frees rusted objects
Related links
- CRC CRC 5-56 Lubricant Hydrocarbon 4 L
- CRC CRC 2.26 Lubricant Aerosol 450 g Aerosol Can
- CRC CRC Food Grade Anti-seize & Lubricating Compound 227g Lubricant Hydrocarbon 236.59 ml Bottle
- CRC CRC 5-56 Lubricant Hydrocarbon 1 L
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 500 ml
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
