Led Lenser 3.7 V Lithium-ion Rechargeable Battery Pack, 3000 mAh
- RS Stock No.:
- 113-873
- Mfr. Part No.:
- ZL501001
- Brand:
- Led Lenser
Subtotal (1 unit)*
$59.69
(exc. GST)
$65.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.69 |
*price indicative
- RS Stock No.:
- 113-873
- Mfr. Part No.:
- ZL501001
- Brand:
- Led Lenser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Chemistry | Lithium-ion | |
| Product Type | Rechargeable Battery Pack | |
| Nominal Voltage | 3.7V | |
| Battery Capacity | 3000mAh | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Chemistry Lithium-ion | ||
Product Type Rechargeable Battery Pack | ||
Nominal Voltage 3.7V | ||
Battery Capacity 3000mAh | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Led Lenser 3.7 V Lithium-ion Rechargeable Battery Pack, 1.55 Ah - Pack of 1
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 700 mAh - Pack of 1
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 3, 7.8 Ah
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 4, 10.4 Ah
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 5 Ah - Pack of 1
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 1.55 Ah - Pack of 2
- RS PRO 3.7 V Lithium-ion Rechargeable Battery, 700 mAh
- Ansmann 14.4 V Lithium-ion Rechargeable Battery Pack 8, 5200 mAh
