CRC Gel TAC ADHESIVE LUBRICANT Lubricant Synthetic 300 g Aerosol Can
- RS Stock No.:
- 238-7790
- Mfr. Part No.:
- 3135
- Brand:
- CRC
Subtotal (1 unit)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.45 |
*price indicative
- RS Stock No.:
- 238-7790
- Mfr. Part No.:
- 3135
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Gel TAC ADHESIVE LUBRICANT | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol Can | |
| Package Size | 300 g | |
| Colour | Clear | |
| Food Safe | No | |
| Base Material | Synthetic | |
| Flash Point | 0°C | |
| VOC Content | 0.6% | |
| Minimum Operating Temperature | -35°C | |
| Lubricant Film | Non-Drying Oil Gel | |
| Maximum Operating Temperature | 300°C | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Gel TAC ADHESIVE LUBRICANT | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol Can | ||
Package Size 300 g | ||
Colour Clear | ||
Food Safe No | ||
Base Material Synthetic | ||
Flash Point 0°C | ||
VOC Content 0.6% | ||
Minimum Operating Temperature -35°C | ||
Lubricant Film Non-Drying Oil Gel | ||
Maximum Operating Temperature 300°C | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Gel TAC is a water resistant, multi purpose lubricant gel that is a specially formulated blend of high quality synthetic oils, with anti-wear additives, friction modifiers and tackiness agents. CRC Gel TACs non-drip gel penetrates deeply into vital areas, and forms a water resistant, long lasting lubricant gel. CRC Gel TAC is ideal for use on highly loaded reciprocal moving parts, and operates in a temperature range of -35C to +300C. It is designed for general use in workshops, mining areas, heavy industry and the automotive market.
Non-drip gel
Reduces wear and friction
Reduces noise and vibration
High pressure performance
Compatible with O-ring chains
Penetrates vital chain
Recommended for all types of chain drives, open gears, car wash equipment, bottling plant, hoists, conveyors (including overhead), fork lifts, tractors, farm equipment, cement trucks and wire ropes Recommended for general use in workshops, mining areas, h
Related links
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- CRC Wire Rope AND CABLE LUBRICANT Lubricant Synthetic 285 g Aerosol Can
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can
- CRC LONG LIFE ANTI-Rust & LUBRICANT Lubricant Aerosol 300 g Aerosol
- CRC AUTOMOTIVE Silicone Lubricant Silicone 300 g Aerosol Can
- CRC POWER LUBE WITH PTFE Lubricant Polytetrafluoroethylene 300 g Aerosol Can
