CRC FOOD GRADE Silicone Lubricant Silicone 473 ml
- RS Stock No.:
- 238-7857
- Mfr. Part No.:
- FG03039
- Brand:
- CRC
Subtotal (1 unit)*
$40.28
(exc. GST)
$44.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.28 |
*price indicative
- RS Stock No.:
- 238-7857
- Mfr. Part No.:
- FG03039
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | FOOD GRADE Silicone | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Spray | |
| Package Size | 473 ml | |
| Food Safe | No | |
| Colour | Clear, Water White | |
| Base Material | Silicone | |
| VOC Content | 649.3g/L | |
| Flash Point | -17.7°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Application | Lubrication | |
| Standards/Approvals | NSF Registration A1, OECD | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name FOOD GRADE Silicone | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Spray | ||
Package Size 473 ml | ||
Food Safe No | ||
Colour Clear, Water White | ||
Base Material Silicone | ||
VOC Content 649.3g/L | ||
Flash Point -17.7°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Application Lubrication | ||
Standards/Approvals NSF Registration A1, OECD | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Food Grade Silicone with Trigger is a NSF rated H1, multi-purpose silicone spray for food processing and handling applications. It forms a colourless, odourless, non-staining film that lubricates and protects in most metal to non-metal applications. The Food Grade Silicone with Trigger eliminates binding and sticking, while protecting most surfaces. In addition it may be used as a release agent for many applications.
Wide temperature range
Low surface tension so deeper penetration
Non-hardening film minimizes corrosion
Provides excellent lubricity
Reduces galling
Recommended to lubricate food processing and handling equipment, chutes, guides, rails, and conveyors, bottling machinery, slicers, ovens, freezers, knives and saws also for lubricating coin mechanisms, linkages, locks, motor bearings, parking meters, pro
Related links
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
- CRC FOOD GRADE Silicone WATER BASED Lubricant Water 369 g Aerosol Can
- CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can
- CRC CRC Food Grade Anti-seize & Lubricating Compound 227g Lubricant Hydrocarbon 236.59 ml Bottle
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- CRC Food Grade Chain Lube Lubricant Oil 18 L Gallon
- CRC CRC Food Grade Belt Dressing Belt Lubricant 284 g Aerosol
