CRC TACKLE GUARD Lubricant Hydrocarbon 130 g Aerosol
- RS Stock No.:
- 238-7835
- Mfr. Part No.:
- 6028
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-7835
- Mfr. Part No.:
- 6028
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | TACKLE GUARD | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 130 g | |
| Colour | Amber | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Flash Point | 79°C | |
| Minimum Operating Temperature | -30°C | |
| Lubricant Film | Continuous Molecular | |
| Maximum Operating Temperature | 150°C | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name TACKLE GUARD | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 130 g | ||
Colour Amber | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Flash Point 79°C | ||
Minimum Operating Temperature -30°C | ||
Lubricant Film Continuous Molecular | ||
Maximum Operating Temperature 150°C | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC Tackle GUARD LUBRICANT is a specifically formulated for the use on all tackle. CRC Tackle GUARD is ideal for protecting and lubricating whilst with its superior penetrating power drives out moisture leaving a long lasting film that will not dry out. It Protects all types of fresh and salt water reels without damaging monofilament, EVA grips and seals against corrosion.
Moisture eliminator for wet equipment
Creates a moisture barrier
Protective film seals out moisture
Lubrication restoring smooth action
Silencing annoying squeaks
Recommended to penetrate driving out moisture and leaving a long lasting film, as part of preventative maintenance programs and as an environmental shield
Related links
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC MARINE 66 Lubricant Hydrocarbon 300 g Aerosol
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC LONG LIFE ANTI-Rust & LUBRICANT Lubricant Aerosol 300 g Aerosol
- CRC CRC Lanoshield Lubricant Heavy Duty 350 g Aerosol
