3-in-one 200 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- RS Stock No.:
- 252-0168
- Mfr. Part No.:
- 44231
- Brand:
- 3-in-one
Subtotal (1 unit)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.17 |
*price indicative
- RS Stock No.:
- 252-0168
- Mfr. Part No.:
- 44231
- Brand:
- 3-in-one
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-in-one | |
| Package Size | 200 ml | |
| Product Type | Oil | |
| Package Type | Can | |
| Application | Multi Purpose, Rust Protection | |
| Food Safe | No | |
| Minimum Operating Temperature | -40°C | |
| NSF Rating | H2 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Sub Type | Multi-Purpose Oil | |
| Select all | ||
|---|---|---|
Brand 3-in-one | ||
Package Size 200 ml | ||
Product Type Oil | ||
Package Type Can | ||
Application Multi Purpose, Rust Protection | ||
Food Safe No | ||
Minimum Operating Temperature -40°C | ||
NSF Rating H2 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Sub Type Multi-Purpose Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3-in-one Multipurpose Drip Oil
The 3-in-one 200ml multi-purpose drip oil is an especially formulated lubricating, penetrating and cleaning product. The unique set of ingredients enable it to lubricate as well as protect metal surfaces, on nuts and bolts, hand and power tools, shafts, trailer hitches, skateboards and moving parts. It has a fill level indicator strip that shows you when you are running low.
Features and Benefits
Precise
Easy to use
No overspray or splatter
Prevents rust and corrosion
Extends the product life
Shake well prior to use. Spray liberally onto the component from a distance of 15 to 30cm and allow to dry, removing all excess with a clean, dry cloth. The use of the nozzle extension allows more precise application
from a closer distance.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- 3-in-one 100 ml 3-In-One Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- Oils
- 3-in-one 200 ml 3-In-One Oil and Aerosol Multi-Purpose Oil for Rust Protection, Multi Purpose
- RS PRO 400 ml General Purpose Lubricant Multi-Purpose Lubricant and Aerosol Multi-Purpose Oil for Food and Industrial
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- Lubricants
- Ambersil 5 L MULTI-OIL FG Oil and for Multi-purpose Use
