CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 500 ml

Subtotal (1 unit)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.51

*price indicative

RS Stock No.:
238-7802
Mfr. Part No.:
5003
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

5-56 MULTI-PURPOSE LUBRICANT

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Size

500 ml

Food Safe

No

Base Material

Hydrocarbon

Flash Point

790°C

Lubricant Film

Continuous Molecular

Application

Rust Protection, Corrosion Protection

Standards/Approvals

AQIS, USDA, MAF Approved (C14) Meat

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC MULTI-PURPOSE LUBRICANT features superior penetrating power that breaks through rust and corrosion while it clears away scale and dirt. It eliminates the need for many disassembly operations also Lubricates for smooth action, and silences annoying squeaks and squeals. It also helps to protects metals against corrosion and displaces moisture to help start wet engines.

Moisture eliminator for wet equipment

Moisture barrier

Protective film seals out moisture

Lubrication restores smooth action

Recommended for penetrating rust and corrosion, freeing components bonded by dirt & scale, preventative maintenance programs, as an environmental shield eliminating breakdowns due to poor environmental exposure, such as high humidity/salt air, for lubrica

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy