Rocol MTLM Lubricant Molybdenum Disulphide 750 g Tin
- RS Stock No.:
- 206-4869
- Mfr. Part No.:
- 10056
- Brand:
- Rocol
Subtotal (1 unit)*
$495.56
(exc. GST)
$545.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.56 |
*price indicative
- RS Stock No.:
- 206-4869
- Mfr. Part No.:
- 10056
- Brand:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | MTLM | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 750 g | |
| Food Safe | No | |
| Colour | Black, Blue | |
| Base Material | Molybdenum Disulphide | |
| Minimum Operating Temperature | -50°C | |
| Flash Point | 105°C | |
| Lubricant Film | Dry | |
| Maximum Operating Temperature | 450°C | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name MTLM | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 750 g | ||
Food Safe No | ||
Colour Black, Blue | ||
Base Material Molybdenum Disulphide | ||
Minimum Operating Temperature -50°C | ||
Flash Point 105°C | ||
Lubricant Film Dry | ||
Maximum Operating Temperature 450°C | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ROCOL® MTLM Assembly & Running In Paste is a very high content molybdenum disulphide paste. It is designed to give a tough, wear resisting, greasy film which provides anti-seize protection, eases assembly and provides complete protection during the critical start up and running in periods.
Exceptional temperature range -50°C to +450°C
Reduces the forces required for assembly of close fitting components
Prevents galling, pick-up and seizure on assembly and during initial running in period before the service lubricant has circulated
Guards against wear and fretting corrosion
Related links
- Rocol Dry Moly Paste Lubricant Molybdenum Disulphide 750 g Tin
- Rocol Dry Moly Paste Lubricant Molybdenum Disulphide 100 g Tube
- Rocol Dry Moly Spray Lubricant Molybdenum Disulphide 400 ml Aerosol
- Rocol Oxylube Spray Lubricant Molybdenum Disulphide 400 ml Aerosol
- Ambersil Dry Moly Lubricant Molybdenum Disulphide 400 ml Aerosol
- Rocol Anti-Seize Compound Lubricant Copper 500 g Tin
- Rocol Foodlube Multi-Paste Lubricant Multi-Purpose 500 g Tin Food Safe
- Rocol Rocol RTD Compound Cutting Paste 500 g Tin
