Facom RJS.J11MPF Socket Adapter Set 150mm

Subtotal (1 unit)*

$339.29

(exc. GST)

$373.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.29

*price indicative

RS Stock No.:
191-909
Mfr. Part No.:
RJS.J11MPF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Adapter Set

Overall Length

150mm

Standards/Approvals

No

Set Contents

3/8’’ To 1/7’’ Reducer, 2 Wrench Adapters R.150A D.169 J.230 S.230 R.216 S.234, 150 mm, 1/4’’ Ratchet without Handle, 1/2’’ Offset Adapter Box And Mbox Module, 1/2’’ To 3/8’’ Reducer, 3 Adapters R/J-J/S-S/K, 1/4’’ Flexible Extension

RoHS Status: Exempt

COO (Country of Origin):
FR

FACOM RJS.J11MPF Ratchet Clamping Accessory Set - 10 Pieces | MBOX


The FACOM RJS.J11MPF Ratchet Clamping Accessory Set is the ultimate accessory kit for professionals needing versatility and control in tight spaces. This set includes a 1/4" palm ratchet head (R.150A) for precise finger control, three drive converters (R/J, J/S, S/K - D.169), a 3/8" to 1/4" reducer (J.230), a 1/2" to 3/8" reducer (S.230), a 150 mm flexible 1/4" extension (R.216), a 1/2" offset adapter (S.234), and two wrench-to-square adapters (1/4" and 1/2"). All components are organized in a durable MBOXS case. The palm ratchet features a 5° arc swing, 72-tooth mechanism, and reversing by rotating cap, making it ideal for confined and deep recess spaces in automotive, industrial, and maintenance applications.

Features and Benefits


FINGER CONTROL - No handle, only the head, Ideal for confined deep recess spaces


5 and deg; ARC SWING - 72 tooth mechanism - Reversing by rotating cap


Lifetime guarantee


Applications


The FACOM RJS.J11MPF Ratchet Clamping Accessory Set is useful in industries such as automotive, manufacturing, maintenance, construction, and industrial equipment repair.

Composition


1/4"" palm ratchet head (no handle) - R.150A


3 drive converters: R/J, J/S, S/K - D.169


3/8"" to 1/4"" reducer - J.230


1/2"" to 3/8"" reducer - S.230


1/4"" flexible extension, 150 mm - R.216


1/2"" offset adapter - S.234


2 adapters for wrench to square drive: 1/4"" and 1/2""


Supplied in MBOXS case


Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional


With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy