CRC 312 g FOOD GRADE MACHINE OIL Machine Oil and Aerosol for Lubrication

Subtotal (1 unit)*

$40.31

(exc. GST)

$44.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.31

*price indicative

RS Stock No.:
238-7863
Mfr. Part No.:
FG03081
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Machine Oil

Package Size

312 g

Trade Name

FOOD GRADE MACHINE OIL

Package Type

Aerosol

Application

Lubrication

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

170°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The CRC Food Grade Machine Oil is a highly refined machine oil engineered to provide exceptional lubrication characteristics and high levels of wear and corrosion protection. It can be use in circulation systems lubricating gears and bearings on all food processing equipment and it is effective from a continuous temperature range of -20°C to +150°C and 170°C intermittently also it is NSF H1 Registered for incidental food contact. The product also meets FDA Regulations 21 CFR 172.878; 21 CFR 178.3620; and 21 CFR 573.680 for incidental food contact.

Excellent wear protection

Ongoing protection against corrosion

Non-silicone

Easier clean-up and removal of excess oil

Allows treated surfaces to be repainted

Recommended for circulation systems for lubricating gears and bearings on all food processing equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy