Telemecanique Sensors Inductive Flat Proximity Sensor, 10 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 434-640
- Mfr. Part No.:
- XS7E1A1PAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$94.30
(exc. GST)
$103.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.30 |
*price indicative
- RS Stock No.:
- 434-640
- Mfr. Part No.:
- XS7E1A1PAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Flat | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Flat | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Inductive proximity sensor with a flat design, offering a 10 mm sensing distance and PNP discrete output (1 NO) for reliable detection. Built with a PBT plastic enclosure, it operates on 12 to 24 V DC with reverse polarity protection and features a 2-meter cable for flexible installation.
REACH compliant
IP68 protection
Flush mountable
RoHS compliant
IP68 protection
Flush mountable
RoHS compliant
Related links
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
