Kasp Red 1-Lock Lockout MCB, 7 mm
- RS Stock No.:
- 273-5058
- Distrelec Article No.:
- 301-64-777
- Mfr. Part No.:
- K81200
- Brand:
- Kasp
Subtotal (1 set)*
$23.09
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $23.09 |
*price indicative
- RS Stock No.:
- 273-5058
- Distrelec Article No.:
- 301-64-777
- Mfr. Part No.:
- K81200
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Lockout | |
| Sub Type | MCB | |
| Colour | Red | |
| Number of Locks | 1 | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Lockout | ||
Sub Type MCB | ||
Colour Red | ||
Number of Locks 1 | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CK Pin Out Wide Lockout, 6mm Shackle Diameter, Single Lock - K81200
This lockout is a Compact padlock intended for isolating miniature circuit breakers during maintenance. It provides a clear Visual indicator of a locked-out electrical circuit and is sized for confined electrical panels. The product is configured for single-user control and is coloured red to enhance visibility in industrial environments.
Features and Benefits:
• 6 mm shackle diameter provides secure fastening and minimal movement
• Single-lock configuration simplifies individual isolation procedures
• Red colour improves Visual identification during safety routines
• Single-lock configuration simplifies individual isolation procedures
• Red colour improves Visual identification during safety routines
Applications
• Suitable for locking out individual MCBs in distribution boards
• Used with electrical panels requiring visible isolation
• Ideal for small-scale industrial lockout procedures
• Used with electrical panels requiring visible isolation
• Ideal for small-scale industrial lockout procedures
How does it support single-user isolation practices?
It is supplied as a single lock, enabling one authorised person to secure an isolation point without additional hardware.
Can it be used where space around the breaker is restricted?
Yes, its Compact form and small shackle diameter make it appropriate for tight-access areas.
- RS Stock No. 2184742
- Mfr. Part No. P616
Each
$111.22
- RS Stock No. 1760812
- Mfr. Part No. LOKFS1
Each
$24.69
- RS Stock No. 0219167
- Mfr. Part No. AL-210
Each
$24.33
Related links
- Kasp Red 1-Lock Lockout MCB, 7.5 mm
- Kasp Silver Steel MCB, 6 mm
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- Kasp Brass 1-Lock Lockout Kit Brass MCB, 6 mm
- Kasp Silver 25 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm











