Kasp Red 1-Lock Lockout MCB, 6 mm
- RS Stock No.:
- 273-5056
- Distrelec Article No.:
- 300-60-394
- Mfr. Part No.:
- K81010
- Brand:
- Kasp
Subtotal (1 unit)*
$35.21
(exc. GST)
$38.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.21 |
*price indicative
- RS Stock No.:
- 273-5056
- Distrelec Article No.:
- 300-60-394
- Mfr. Part No.:
- K81010
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Sub Type | MCB | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Sub Type MCB | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Shackle Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CK Easifit MCB Lockout, Red, 6mm Shackle Diameter - K81010
This lockout is a Compact padlock-style device designed to secure single circuit breakers during isolation procedures. It is intended for use where a single authorised padlock is required to prevent re-energisation of electrical circuits. The unit presents a clear Visual indicator through its red finish and is sized for use with common breaker lockout points.
Features and Benefits:
• 6mm shackle diameter provides strong shackle resistance and secure attachment
• Single-lock configuration enables one authorised person isolation
• Red colour offers clear Visual identification for safety processes
• Single-lock configuration enables one authorised person isolation
• Red colour offers clear Visual identification for safety processes
Applications
• Suitable for securing individual circuit breakers during maintenance
• Used with electrical isolation procedures in industrial settings
• Ideal for portable lockout kits for site technicians
• Used with electrical isolation procedures in industrial settings
• Ideal for portable lockout kits for site technicians
How many locks can be fitted to a single isolation point?
It accepts one authorised padlock for single-user isolation.
What Visual cue does it provide for locked-out circuits?
The red finish signals a locked-out condition for easy site recognition.
Related links
- Kasp Red 1-Lock Lockout MCB, 6 mm
- Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Kasp Silver 25 mm
- Kasp Silver Steel MCB, 6 mm
- Kasp Brass 1-Lock Lockout Kit Brass MCB, 6 mm
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
