ABUS Red, Yellow 1-Lock Lockout ABS Fuse Lockout, 6.5 mm
- RS Stock No.:
- 218-4720
- Distrelec Article No.:
- 304-22-355
- Mfr. Part No.:
- E218
- Brand:
- ABUS
Subtotal (1 unit)*
$126.68
(exc. GST)
$139.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.68 |
*price indicative
- RS Stock No.:
- 218-4720
- Distrelec Article No.:
- 304-22-355
- Mfr. Part No.:
- E218
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Sub Type | Fuse Lockout | |
| Colour | Red, Yellow | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Sub Type Fuse Lockout | ||
Colour Red, Yellow | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The ABUS E218 screw locking device secures D01 and D02 sockets with E14 and E18 threads.
With graduated thread diameter for E14 and E18 threads
With the enclosed yellow special key for setting and removing the lock
Several screw bases can be secured in series with the flexible mount using a rope or cable lock
Related links
- ABUS Red 6.5 mm
- RS PRO Yellow 1-Lock Lockout ABS Fuse Lockout, 7.5 mm
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- Brady Black 6.5 mm
- RS PRO Red 1-Lock Lockout ABS Universal Fuse Holder Lockout, 8.25 mm
- RS PRO Red 22-Lock Valve Lockout ABS ButterFly Valve Lockout, 6.5 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
