Kasp Silver, Red 5-Lock Lockout Kit Brass MCB

Subtotal (1 set)*

$155.15

(exc. GST)

$170.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$155.15

*price indicative

RS Stock No.:
273-5059
Distrelec Article No.:
301-64-778
Mfr. Part No.:
K81300
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Lockout Kit

Sub Type

MCB

Colour

Silver, Red

Number of Locks

5

Material

Brass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CK Electrical Lockout Kit, 5 Locks, Brass - K81300


This lockout kit is designed to secure mini circuit breakers during maintenance, providing a simple isolation method for electrical work. It combines a metallic component with colour‑coded parts to help teams identify locked‑out circuits quickly in industrial settings.

Features and Benefits:


• Brass construction delivers Durable contact and corrosion resistance
• Five locks supplied enable multi‑user isolation during procedures
• Silver and red colour coding speeds identification in control panels

Applications


• Suitable for isolating MCBs during routine maintenance
• Ideal for use in industrial circuit breaker safety programmes
• Used with portable lockout procedures on distribution boards

How many individual lock points are provided for simultaneous isolation?


The kit contains five separate locks to permit multiple authorised users to secure a single breaker or several breakers concurrently.

What materials and colours indicate component roles within the kit?


The primary metal component is brass while additional parts are colour‑coded silver and red to differentiate isolation elements during operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy