Tivoly Tap Set, M10 Thread, Metric Standard, Machine Tap

Subtotal (1 set)*

$103.01

(exc. GST)

$113.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$103.01

*price indicative

RS Stock No.:
270-5613
Mfr. Part No.:
950101101000150
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Tap Set

Sub Type

Tap

Thread Size

M10

Thread Standard

Metric

Thread Direction

6 h

Number of Pieces

3

Overall Length

70mm

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Tap Chamfer

Profile Tag

Standards/Approvals

DIN 352

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.

Comfort and precision

Superior long life

Gradual work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy