Tivoly Burr, Carbide Blade
- RS Stock No.:
- 270-5340
- Mfr. Part No.:
- 10316321200
- Brand:
- Tivoly
Subtotal (1 unit)*
$126.01
(exc. GST)
$138.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.01 |
*price indicative
- RS Stock No.:
- 270-5340
- Mfr. Part No.:
- 10316321200
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Burr | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Burr | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly high performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip breakers guaranteed an excellent surface condition and ease of use.
Carbide head
Chip breaker teeth
Cylindrical shank
Related links
- Tivoly Burr, Carbide Blade
- Tivoly Burr Cutter Blade Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cone Burr Tungsten Carbide Blade
- RS PRO Cylinder Burr Tungsten Carbide Blade
- RS PRO Cylinder Burr Tungsten Carbide Blade
- RS PRO Cylinder Burr Tungsten Carbide Blade
- RS PRO Cylinder with End Cut Burr Tungsten Carbide Blade
