Master Lock Red 1-Lock Lockout TPE Safety Padlock, 6 mm
- RS Stock No.:
- 108-896
- Mfr. Part No.:
- 410LTRED
- Brand:
- Master Lock
Subtotal (1 unit)*
$55.93
(exc. GST)
$61.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.93 |
*price indicative
- RS Stock No.:
- 108-896
- Mfr. Part No.:
- 410LTRED
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Safety Padlock | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | TPE | |
| Shackle Diameter | 6mm | |
| Shackle Length | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Safety Padlock | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material TPE | ||
Shackle Diameter 6mm | ||
Shackle Length 76mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Zenex Thermoplastic Safety Padlock features a 1-1/2in (38mm) wide plastic red body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.
Designed exclusively for lockout tagout applications
Durable, lightweight, non-conductive Thermoplastic lock body
Customize on-site with permanent, write-on labels
Compliance with "One Employee, One Lock, One Key" directive
High security, reserved-for-safety cylinder
Key retaining - ensures that padlock is not left unlocked
Related links
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Yellow 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
