Kasp Silver, Red 1-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS Stock No.:
- 273-5042
- Distrelec Article No.:
- 148-21-990
- Mfr. Part No.:
- K20025D
- Brand:
- Kasp
Subtotal (1 unit)*
$40.42
(exc. GST)
$44.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 7 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.42 |
*price indicative
- RS Stock No.:
- 273-5042
- Distrelec Article No.:
- 148-21-990
- Mfr. Part No.:
- K20025D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Sub Type | Hasp Lockout | |
| Product Type | Lockout Hasp | |
| Colour | Silver, Red | |
| Number of Locks | 1 | |
| Material | Steel | |
| Shackle Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Sub Type Hasp Lockout | ||
Product Type Lockout Hasp | ||
Colour Silver, Red | ||
Number of Locks 1 | ||
Material Steel | ||
Shackle Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kasp Lock Off Hasps is a security product which holds up to 6 padlocks and allows up to 6 workers to lock off an individual energy source.
Tough steel construction
Vinyl coated
Related links
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- Kasp Silver 1-Lock Lockout Hasp Steel Hasp Lockout, 6 mm
- Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
- RS PRO Silver 6-Lock Lockout Hasp Stainless Steel Sheet Hasp Lockout, 8.25 mm
